Part Details for MIC2127AYML-T5 by Microchip Technology Inc
Results Overview of MIC2127AYML-T5 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2127AYML-T5 Information
MIC2127AYML-T5 by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2127AYML-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC2127AYML-T5CT-ND
|
DigiKey | IC REG CTRLR BUCK 16VQFN Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9500 | Buy Now |
DISTI #
MIC2127AYML-T5
|
Microchip Technology Inc | High Voltage COT Controller, VQFN, Projected EOL: 2025-03-10 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
Buy Now | |
|
Rochester Electronics | MIC2127A - IC VOLT REG Transistor Driver Step-Down Buck 1OUT 4.5V - 75V 16-QFN T/R RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$0.8755 / $1.0300 | Buy Now |
|
NAC | 75V, Synchronous Buck Controller Featuring Adaptive On-Time Control with Light Load Mode Selection ... more RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
MIC2127AYML-T5
|
EBV Elektronik | MIC2127AYMLT5IC (Alt: MIC2127AYML-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 25 |
|
RFQ |
Part Details for MIC2127AYML-T5
MIC2127AYML-T5 CAD Models
MIC2127AYML-T5 Part Data Attributes
|
MIC2127AYML-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2127AYML-T5
Microchip Technology Inc
75V, SYNCHRONOUS BUCK CONTROLLER
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 2016-12-20 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for MIC2127AYML-T5
This table gives cross-reference parts and alternative options found for MIC2127AYML-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2127AYML-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2127AYML-TR | Microchip Technology Inc | $1.5123 | 75V SYNCHRONOUS BUCK CONTROLLER | MIC2127AYML-T5 vs MIC2127AYML-TR |
MIC2127AYML-T5 Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Keep the thermal path short and use a thermal pad to connect the device to the PCB.
-
Ensure good thermal design, use a heat sink if necessary, and follow the recommended operating conditions. Monitor the device's junction temperature and adjust the design accordingly.
-
Exceeding the maximum junction temperature can lead to reduced lifespan, decreased performance, and potential device failure. It's essential to design for thermal management and monitor the device's temperature.
-
While the MIC2127AYML-T5 is a high-quality device, it may not meet the specific requirements of high-reliability or aerospace applications. Consult with Microchip Technology Inc. or a qualified engineer to determine suitability.
-
Consult the datasheet and application notes, then perform a thorough analysis of the PCB design, component selection, and system operation. Use oscilloscopes, logic analyzers, or other diagnostic tools to identify the root cause of the issue.