-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH4106
|
Newark | Power Switch, 100Ma, Sot23-5, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:100Ma, On State Resistance:0.7Ohm, Distribution Switch Case Style:Sot-23, No. Of Pins:5Pins, Thermal Protection:Yes, On/Enable Input Rohs Compliant: Yes |Microchip MIC2091-1YM5-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14164 |
|
$0.2390 / $0.2700 | Buy Now |
DISTI #
70Y9624
|
Newark | 100Ma Current Limiting Power Distribution Switch 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC2091-1YM5-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2230 | Buy Now |
DISTI #
576-3891-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
17546 In Stock |
|
$0.2100 / $0.2600 | Buy Now |
DISTI #
MIC2091-1YM5-TR
|
Avnet Americas | USB Power SW DIST Single 1.8V to 5.5V 0.1A 5-Pin SOT-23 T/R - Tape and Reel (Alt: MIC2091-1YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2100 / $0.2600 | Buy Now |
DISTI #
998-MIC2091-1YM5TR
|
Mouser Electronics | Power Switch ICs - Power Distribution 100mA Current Limiting Power Distribution Switch RoHS: Compliant | 34281 |
|
$0.2100 / $0.2600 | Buy Now |
DISTI #
V72:2272_07435014
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0.1A 1.3Ohm 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2312 Container: Cut Strips | Americas - 3241 |
|
$0.2416 / $0.2704 | Buy Now |
DISTI #
MIC2091-1YM5-TR
|
Microchip Technology Inc | 100mA Current Limiting Power Distribution Switch, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes | 397047 |
|
$0.2100 / $0.2600 | Buy Now |
|
Future Electronics | 100MA CURRENT LIMITING POWER DISTRIBUTION SWITCH RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2400 | Buy Now |
|
Onlinecomponents.com | DIST Single 5.5V 0.175A 5-Pin SOT-23 T/R RoHS: Compliant |
60000 In Stock 426000 Factory Stock |
|
$0.1900 / $0.2049 | Buy Now |
DISTI #
82021340
|
Verical | Power Switch Hi Side 1-OUT 0.1A 1.3Ohm 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2420 | Americas - 60000 |
|
$0.2319 / $0.2549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2091-1YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2091-1YM5-TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MIC2091-1YM5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2091-1YM5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2091-1YM5 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | Microchip Technology Inc | MIC2091-1YM5-TR vs MIC2091-1YM5 |