Part Details for MIC2076A-1YM by Microchip Technology Inc
Overview of MIC2076A-1YM by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2076A-1YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9608
|
Newark | Dual Usb High-Side Power Switch 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MIC2076A-1YM Min Qty: 475 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
576-3735-5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
372 In Stock |
|
$1.0900 / $1.4300 | Buy Now |
DISTI #
MIC2076A-1YM
|
Avnet Americas | USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 0.7A 8-Pin SOIC - Rail/Tube (Alt: MIC2076A-1YM) RoHS: Compliant Min Qty: 475 Package Multiple: 95 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.0900 / $1.4300 | Buy Now |
DISTI #
998-MIC2076A-1YM
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual USB High-Side Power Switch RoHS: Compliant | 5017 |
|
$0.9200 / $1.3100 | Buy Now |
DISTI #
MIC2076A-1YM
|
Microchip Technology Inc | Dual USB High-Side Power Switch, Projected EOL: 2034-08-18 RoHS: Compliant pbFree: Yes |
7220 Alternates Available |
|
$0.8300 / $1.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 95 Package Multiple: 95 | 0 |
|
$0.6510 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6430 / $0.7830 | Buy Now |
|
Ameya Holding Limited | IC SW DISTRIBUTION 2CH 8SOIC | 7410 |
|
RFQ | |
|
NAC | Dual USB High-Side Power Switch - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 95 Container: Tube | 5795 |
|
$0.6800 / $0.8300 | Buy Now |
DISTI #
MIC2076A-1YM
|
Avnet Silica | USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 0.7A 8-Pin SOIC (Alt: MIC2076A-1YM) RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC2076A-1YM
MIC2076A-1YM CAD Models
MIC2076A-1YM Part Data Attributes:
|
MIC2076A-1YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2076A-1YM
Microchip Technology Inc
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.45V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC2076A-1YM
This table gives cross-reference parts and alternative options found for MIC2076A-1YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2076A-1YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2076A-1YM-TR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | MIC2076A-1YM vs MIC2076A-1YM-TR |
MIC2076A-1BM | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | MIC2076A-1YM vs MIC2076A-1BM |