-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9579
|
Newark | 21 Mohm Low Voltage Switch 16 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MIC2044-1YTS-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3900 | Buy Now |
DISTI #
MIC2044-1YTS-TR-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 16TSSOP Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2900 | Buy Now |
DISTI #
MIC2044-1YTS-TR
|
Avnet Americas | USB Power SW Hi Side/DIST Single 0.8V to 5.5V 1 to 6A 16-Pin TSSOP T/R - Tape and Reel (Alt: MIC2044-1YTS-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.2900 / $4.3400 | Buy Now |
DISTI #
998-MIC2044-1YTSTR
|
Mouser Electronics | Power Switch ICs - Power Distribution 21 mohm Low Voltage Switch RoHS: Compliant | 0 |
|
$3.2900 | Order Now |
DISTI #
MIC2044-1YTS-TR
|
Microchip Technology Inc | 21 mohm Low Voltage Switch, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2500 Alternates Available |
|
$3.1600 / $4.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2500 Factory Stock |
|
$3.0500 / $8.5700 | Buy Now |
DISTI #
MIC2044-1YTS-TR
|
Avnet Americas | USB Power SW Hi Side/DIST Single 0.8V to 5.5V 1 to 6A 16-Pin TSSOP T/R - Tape and Reel (Alt: MIC2044-1YTS-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.2900 / $4.3400 | Buy Now |
|
Ameya Holding Limited | IC DISTRIBUTION SW SGL 16-TSSOP | 2500 |
|
RFQ | |
|
NAC | 21 mohm Low Voltage Switch - Package: 16 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$3.4100 / $4.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2044-1YTS-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2044-1YTS-TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MIC2044-1YTS-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2044-1YTS-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2044-1BTSTR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, TSSOP-16 | Micrel Inc | MIC2044-1YTS-TR vs MIC2044-1BTSTR |
MIC2044-1BTS | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, TSSOP-16 | Rochester Electronics LLC | MIC2044-1YTS-TR vs MIC2044-1BTS |
MIC2044-1YTSTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, LEAD FREE, TSSOP-16 | Microchip Technology Inc | MIC2044-1YTS-TR vs MIC2044-1YTSTR |
MIC2044-1BTSTR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, TSSOP-16 | Microchip Technology Inc | MIC2044-1YTS-TR vs MIC2044-1BTSTR |
MIC2044-1YTS | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 | Microchip Technology Inc | MIC2044-1YTS-TR vs MIC2044-1YTS |
MIC2044-1BTS | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, TSSOP-16 | Microchip Technology Inc | MIC2044-1YTS-TR vs MIC2044-1BTS |