Power Circuits
MIC2044-1BTSTR
Description: Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, TSSOP-16

Overview of MIC2044-1BTSTR by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MIC2044-1BTSTR by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC2044-1BTSTR by Micrel Inc

MIC2044-1BTSTR
Micrel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
5 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. MIC2044-1BTSTR
    Micrel Inc
    Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, TSSOP-16
    VS

Alternate Parts for MIC2044-1BTSTR

This table gives cross-reference parts and alternative options found for MIC2044-1BTSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2044-1BTSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC2044-1YTSTR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, LEAD FREE, TSSOP-16 Micrel Inc MIC2044-1BTSTR vs MIC2044-1YTSTR
MIC2044-1BTS 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, TSSOP-16 Rochester Electronics LLC MIC2044-1BTSTR vs MIC2044-1BTS
MIC2044-1BTS Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, TSSOP-16 Microchip Technology Inc MIC2044-1BTSTR vs MIC2044-1BTS
MIC2044-1YTSTR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, LEAD FREE, TSSOP-16 Microchip Technology Inc MIC2044-1BTSTR vs MIC2044-1YTSTR
MIC2044-1YTS 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 Microchip Technology Inc MIC2044-1BTSTR vs MIC2044-1YTS
MIC2044-1YTS-TR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 Microchip Technology Inc MIC2044-1BTSTR vs MIC2044-1YTS-TR
MIC2044-1BTSTR Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, TSSOP-16 Microchip Technology Inc MIC2044-1BTSTR vs MIC2044-1BTSTR
Part Number Description Manufacturer Compare
MIC2044-1BTSTR Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, TSSOP-16 Microchip Technology Inc MIC2044-1BTSTR vs MIC2044-1BTSTR
MIC2045-1BTS Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, TSSOP-16 Micrel Inc MIC2044-1BTSTR vs MIC2045-1BTS
MIC2044-1BTS Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, TSSOP-16 Microchip Technology Inc MIC2044-1BTSTR vs MIC2044-1BTS
MIC2045-1YTS 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 Microchip Technology Inc MIC2044-1BTSTR vs MIC2045-1YTS
MIC2045-1YTS-TR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 Microchip Technology Inc MIC2044-1BTSTR vs MIC2045-1YTS-TR
MIC2044-2BTSTR Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, TSSOP-16 Microchip Technology Inc MIC2044-1BTSTR vs MIC2044-2BTSTR
MIC2045-1BTSTR Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, TSSOP-16 Microchip Technology Inc MIC2044-1BTSTR vs MIC2045-1BTSTR
MIC2045-1BTS Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, TSSOP-16 Microchip Technology Inc MIC2044-1BTSTR vs MIC2045-1BTS
MIC2044-1YTS 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 Microchip Technology Inc MIC2044-1BTSTR vs MIC2044-1YTS
MIC2045-2BTS Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, TSSOP-16 Microchip Technology Inc MIC2044-1BTSTR vs MIC2045-2BTS

Related Parts for MIC2044-1BTSTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC2044-1BTSTR by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC2044-1BTSTR by Micrel Inc

Select Manufacturer
Which Manufacturer of MIC2044-1BTSTR would you like to use for your alert(s)?
  • Please alert me when MIC2044-1BTSTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC2044-1BTSTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC2044-1BTSTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC2044-1BTSTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC2044-1BTSTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC2044-1BTSTR by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: