Part Details for MIC2043-1BTS by Micrel Inc
Overview of MIC2043-1BTS by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT821BTSO | Renesas Electronics Corporation | 10 BIT REGISTER | |
74FCT821BTSO8 | Renesas Electronics Corporation | 10 BIT REGISTER | |
74FCT841BTSO | Renesas Electronics Corporation | 10-BIT NON-INVRTNG LATCH |
Part Details for MIC2043-1BTS
MIC2043-1BTS CAD Models
MIC2043-1BTS Part Data Attributes
|
MIC2043-1BTS
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2043-1BTS
Micrel Inc
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO14, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MIC2043-1BTS
This table gives cross-reference parts and alternative options found for MIC2043-1BTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2043-1BTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2043-1YTS | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14 | Microchip Technology Inc | MIC2043-1BTS vs MIC2043-1YTS |
MIC2043-1BTSTR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO14, TSSOP-14 | Microchip Technology Inc | MIC2043-1BTS vs MIC2043-1BTSTR |
MIC2043-1BTSTR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO14, TSSOP-14 | Micrel Inc | MIC2043-1BTS vs MIC2043-1BTSTR |
MIC2043-1YTS-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14 | Microchip Technology Inc | MIC2043-1BTS vs MIC2043-1YTS-TR |
MIC2043-1BTS | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO14, TSSOP-14 | Microchip Technology Inc | MIC2043-1BTS vs MIC2043-1BTS |