Part Details for MIC2039FYM6-T5 by Microchip Technology Inc
Results Overview of MIC2039FYM6-T5 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2039FYM6-T5 Information
MIC2039FYM6-T5 by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2039FYM6-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1611-MIC2039FYM6-T5CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$1.2100 | Buy Now |
DISTI #
MIC2039FYM6-T5
|
Microchip Technology Inc | ADJ, High-Side, Power Distribution Switch, SOT-23, Projected EOL: 2039-10-18 ECCN: EAR99 RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
Buy Now | |
|
NAC | ADJ, High-Side, Power Distribution Switch - Package: 6 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
MIC2039FYM6-T5
|
Avnet Silica | (Alt: MIC2039FYM6-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Silica - 0 |
|
Buy Now |
Part Details for MIC2039FYM6-T5
MIC2039FYM6-T5 CAD Models
MIC2039FYM6-T5 Part Data Attributes
|
MIC2039FYM6-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2039FYM6-T5
Microchip Technology Inc
POWER SUPPLY SUPPORT CKT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.25V,+2.15V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for MIC2039FYM6-T5
This table gives cross-reference parts and alternative options found for MIC2039FYM6-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2039FYM6-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2039FYM6-TR | Micrel Inc | Check for Price | Adjustable, 1 Channel, PDSO6, SOT-23, 6 PIN | MIC2039FYM6-T5 vs MIC2039FYM6-TR |
MIC2039AYMT-TR | Micrel Inc | Check for Price | Adjustable, 1 Channel, PDSO6, DFN-6 | MIC2039FYM6-T5 vs MIC2039AYMT-TR |
MIC2039EYM6-T5 | Microchip Technology Inc | Check for Price | POWER SUPPLY SUPPORT CKT | MIC2039FYM6-T5 vs MIC2039EYM6-T5 |
MIC2039BYMT-TR | Micrel Inc | Check for Price | Adjustable, 1 Channel, PDSO6, DFN-6 | MIC2039FYM6-T5 vs MIC2039BYMT-TR |
MIC2039EYMT-T5 | Microchip Technology Inc | Check for Price | POWER SUPPLY SUPPORT CKT | MIC2039FYM6-T5 vs MIC2039EYMT-T5 |
MIC2039EYM6-TR | Microchip Technology Inc | $0.7220 | POWER SUPPLY SUPPORT CKT | MIC2039FYM6-T5 vs MIC2039EYM6-TR |
MIC2039BYM6-TR | Micrel Inc | Check for Price | Adjustable, 1 Channel, PDSO6, SOT-23, 6 PIN | MIC2039FYM6-T5 vs MIC2039BYM6-TR |
MIC2039BYM6-TR | Microchip Technology Inc | $0.6835 | POWER SUPPLY SUPPORT CKT | MIC2039FYM6-T5 vs MIC2039BYM6-TR |
MIC2039BYM6-T5 | Micrel Inc | Check for Price | Adjustable, 1 Channel, PDSO6, SOT-23, 6 PIN | MIC2039FYM6-T5 vs MIC2039BYM6-T5 |
MIC2039BYMT-TR | Microchip Technology Inc | $0.6965 | POWER SUPPLY SUPPORT CKT | MIC2039FYM6-T5 vs MIC2039BYMT-TR |
MIC2039FYM6-T5 Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the MIC2039FYM6-T5 evaluation board design files, which can be downloaded from the Microchip website. The layout includes guidelines for component placement, thermal management, and routing to minimize noise and EMI.
-
The MIC2039FYM6-T5 has a thermal pad that must be connected to a thermal plane on the PCB to dissipate heat. A thermal interface material (TIM) can be used to improve thermal conductivity. Additionally, ensure good airflow around the device and avoid blocking the thermal pad with other components.
-
The MIC2039FYM6-T5 has an absolute maximum rating of 18V for the input voltage. Exceeding this voltage can cause permanent damage to the device. It's recommended to add input voltage protection, such as a TVS diode, to prevent overvoltage conditions.
-
The MIC2039FYM6-T5 has an operating temperature range of -40°C to 125°C. While it can operate at high temperatures, the device's performance and reliability may be affected. It's essential to consider the thermal management and derate the device's performance according to the temperature range.
-
Microchip provides a troubleshooting guide in the MIC2039FYM6-T5 datasheet, which includes a fault tree analysis and debugging techniques. Additionally, engineers can use oscilloscopes and logic analyzers to monitor the device's behavior and identify the root cause of the issue.