Part Details for MIC2039EYM6-T5 by Microchip Technology Inc
Results Overview of MIC2039EYM6-T5 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2039EYM6-T5 Information
MIC2039EYM6-T5 by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2039EYM6-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC2039EYM6-T5
|
Microchip Technology Inc | ADJ High-Side, Power Distribution Switch, SOT-23, Projected EOL: 2039-10-18 RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
Buy Now | |
|
NAC | ADJ High-Side, Power Distribution Switch - Package: 6 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
MIC2039EYM6-T5
|
Avnet Silica | (Alt: MIC2039EYM6-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Silica - 0 |
|
Buy Now | |
DISTI #
MIC2039EYM6-T5
|
EBV Elektronik | (Alt: MIC2039EYM6-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC2039EYM6-T5
MIC2039EYM6-T5 CAD Models
MIC2039EYM6-T5 Part Data Attributes
|
MIC2039EYM6-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2039EYM6-T5
Microchip Technology Inc
POWER SUPPLY SUPPORT CKT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.25V, +2.15V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for MIC2039EYM6-T5
This table gives cross-reference parts and alternative options found for MIC2039EYM6-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2039EYM6-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2039EYM6-TR | Microchip Technology Inc | $0.7220 | POWER SUPPLY SUPPORT CKT | MIC2039EYM6-T5 vs MIC2039EYM6-TR |