-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER SUPPLY SUPPORT CKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2039AYMT-T5 by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-4146-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 6TDFN Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
998-MIC2039AYMTT5
|
Mouser Electronics | Power Switch ICs - Power Distribution ADJ, High-Side, Power Distribution Switch RoHS: Compliant | 0 |
|
$2.3600 | Order Now |
DISTI #
MIC2039AYMT-T5
|
Microchip Technology Inc | ADJ, High-Side, Power Distribution Switch, UDFN, Projected EOL: 2039-10-18 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
Buy Now | |
|
NAC | ADJ, High-Side, Power Distribution Switch - Package: 6 UDFN 2x2x.06mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
MIC2039AYMT-T5
|
Avnet Silica | ADJ HIGHSIDE POWER DISTRIBUTION SWITCH (Alt: MIC2039AYMT-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC2039AYMT-T5
|
EBV Elektronik | ADJ HIGHSIDE POWER DISTRIBUTION SWITCH (Alt: MIC2039AYMT-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 1506 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2039AYMT-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2039AYMT-T5
Microchip Technology Inc
POWER SUPPLY SUPPORT CKT
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.25V,+2.15V | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MIC2039AYMT-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2039AYMT-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2039AYMT | Microchip Technology Inc | Check for Price | POWER SUPPLY SUPPORT CKT | MIC2039AYMT-T5 vs MIC2039AYMT |