Part Details for MIC2004-0.8YM5-TR by Micrel Inc
Results Overview of MIC2004-0.8YM5-TR by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2004-0.8YM5-TR Information
MIC2004-0.8YM5-TR by Micrel Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2004-0.8YM5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 2410 |
|
RFQ |
Part Details for MIC2004-0.8YM5-TR
MIC2004-0.8YM5-TR CAD Models
MIC2004-0.8YM5-TR Part Data Attributes
|
MIC2004-0.8YM5-TR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2004-0.8YM5-TR
Micrel Inc
Fixed, 1 Channel, PDSO5, LEAD FREE, SOT-23, 5 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.7 mm |
Alternate Parts for MIC2004-0.8YM5-TR
This table gives cross-reference parts and alternative options found for MIC2004-0.8YM5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2004-0.8YM5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2004-0.8YM5TR | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, SOT-23, 5 PIN | MIC2004-0.8YM5-TR vs MIC2004-0.8YM5TR |