Part Details for MIC1500AFLMGNHWS by Vishay Intertechnologies
Overview of MIC1500AFLMGNHWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC1500AFLMGNHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05Y2063
|
Newark | Mic 1% 200Ppm Ws |Vishay MIC1500AFLMGNHWS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 / $5.7700 | Buy Now |
DISTI #
MIC1500AFLMGNHWS
|
Avnet Americas | Res Thin Film 0402 150Ohm 1% 1/8W ?200ppm/?C Molded Waffle Pack - Waffle Pack (Alt: MIC1500AFLMGNHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.1209 / $4.3740 | Buy Now |
Part Details for MIC1500AFLMGNHWS
MIC1500AFLMGNHWS CAD Models
MIC1500AFLMGNHWS Part Data Attributes
|
MIC1500AFLMGNHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MIC1500AFLMGNHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 150ohm, 100V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 1.016 mm | |
Package Style | SMT | |
Package Width | 0.508 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for MIC1500AFLMGNHWS
This table gives cross-reference parts and alternative options found for MIC1500AFLMGNHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC1500AFLMGNHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC1500AFLSTNKWS | Fixed Resistor, Thin Film, 0.125W, 150ohm, 100V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MIC1500AFLMGNHWS vs MIC1500AFLSTNKWS |