Part Details for MIC1232MY-TR by Microchip Technology Inc
Overview of MIC1232MY-TR by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC1232MY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9373
|
Newark | Microprocessor Supervisor With Manual Reset, Watchdog Timer, 4.37V Or 4.62V Thre 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC1232MY-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 | Buy Now |
DISTI #
55AC2774
|
Newark | Voltage Supervisor, 5V, Soic-8, Threshold Voltage:5V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Reset Type:Active-High, Push-Pull/Active-Low, Open-Drain, Digital Ic Case:Soic, No. Ofrohs Compliant: Yes |Microchip MIC1232MY-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0300 / $1.3300 | Buy Now |
DISTI #
576-1053-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
7526 In Stock |
|
$0.9800 / $1.2800 | Buy Now |
DISTI #
MIC1232MY-TR
|
Avnet Americas | MICROPROCESSOR SUPERVISOR WITH MANUAL RESET, WATCHDOG TIMER, - Tape and Reel (Alt: MIC1232MY-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9800 / $1.2800 | Buy Now |
DISTI #
998-MIC1232MYTR
|
Mouser Electronics | Supervisory Circuits Microprocessor Supervisor with Manual Reset, Watchdog Timer, 4.37V or 4.62V Thre RoHS: Compliant | 2714 |
|
$0.9800 / $1.2800 | Buy Now |
DISTI #
V36:1790_07846819
|
Arrow Electronics | Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Date Code: 2424 | Americas - 2500 |
|
$0.9706 | Buy Now |
DISTI #
V72:2272_07846819
|
Arrow Electronics | Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2332 Container: Cut Strips | Americas - 389 |
|
$0.9803 / $1.0230 | Buy Now |
DISTI #
MIC1232MY-TR
|
Microchip Technology Inc | Microprocessor Supervisor with Manual Reset, Watchdog Timer, 4.37V or 4.62V Thre, Projected EOL: 2034-08-16 RoHS: Compliant pbFree: Yes |
14107 Alternates Available |
|
$0.7500 / $1.2800 | Buy Now |
|
Future Electronics | MIC1232 Series 4.37/4.62 V 610 ms SMT Voltage Supervisory System - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.9500 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N T/R RoHS: Compliant |
3497 In Stock 17500 Factory Stock |
|
$0.8960 / $0.9610 | Buy Now |
Part Details for MIC1232MY-TR
MIC1232MY-TR CAD Models
MIC1232MY-TR Part Data Attributes
|
MIC1232MY-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC1232MY-TR
Microchip Technology Inc
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9149 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7526 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.37V,+4.62V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.8735 mm |
Alternate Parts for MIC1232MY-TR
This table gives cross-reference parts and alternative options found for MIC1232MY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC1232MY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC1232M | Power Supply Support Circuit Fixed 1 Channel PDSO8 | Micrel Inc | MIC1232MY-TR vs MIC1232M |