Part Details for MIC-5 by Eaton Bussmann
Overview of MIC-5 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F6775
|
Newark | Buss Midget Fuse Indicating |Eaton Bussmann MIC-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.5600 / $122.0800 | Buy Now |
DISTI #
MIC-5-ND
|
DigiKey | BUSS MIDGET FUSE INDICATING Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.1670 | Buy Now |
DISTI #
71462314
|
RS | Fuse Midget Fast Blow Cartridge Holder Mount Clip Termination 250VAC 5A | Bussmann by Eaton MIC-5 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$87.3300 / $109.1700 | RFQ |
DISTI #
000000000000560128
|
Sager | Industrial & Electrical Fuses 250VAC 5A Fast Acting Indicating Min Qty: 10 | 0 |
|
$79.4800 / $84.7700 | Buy Now |
Part Details for MIC-5
MIC-5 CAD Models
MIC-5 Part Data Attributes:
|
MIC-5
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
MIC-5
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 200A, 250VAC, INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for MIC-5
This table gives cross-reference parts and alternative options found for MIC-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC-5 | Electric Fuse, Fast Blow, 5A, 250VAC, 200A (IR), Inline/holder, | Cooper Industries | MIC-5 vs MIC-5 |