Part Details for MIC-2 by Eaton Corporation
Overview of MIC-2 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC650A | Analog Devices | LT3010EMS8E - High Voltage Mic | |
DC660A | Analog Devices | LTC1844ES5-BYP - Low Noise Mic | |
AD976ABRZ | Analog Devices | mIC, MONO 16-BIT ADC |
Price & Stock for MIC-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC-2
|
Avnet Americas | Fuse Midget 2A 250V Fast 2-Pin Cartridge Holder Carton - Bulk (Alt: MIC-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$81.3824 / $90.2836 | Buy Now |
DISTI #
504-MIC-2
|
Mouser Electronics | Industrial & Electrical Fuses 250VAC 2A Fast Acting Indicating RoHS: Not Compliant | 1 |
|
$89.8900 / $121.9800 | Buy Now |
Part Details for MIC-2
MIC-2 CAD Models
MIC-2 Part Data Attributes
|
MIC-2
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MIC-2
Eaton Corporation
Electric Fuse, Fast Blow, 2A, 100A (IR), 5AG,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5AG | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2 A | |
Reference Standard | CSA | |
Terminal Shape | END CAP |
Alternate Parts for MIC-2
This table gives cross-reference parts and alternative options found for MIC-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIN-2 | Electric Fuse, Fast Blow, 2A, 100A (IR), 5AG, | Eaton Corporation | MIC-2 vs MIN-2 |