Part Details for MIC-1 by Eaton Bussmann
Overview of MIC-1 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MIC-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4957
|
Newark | Fast-Acting Pin Indicating Fuse, 1 Amp |Eaton Bussmann MIC-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.5600 / $122.0800 | Buy Now |
DISTI #
MIC-1-ND
|
DigiKey | BUSS MIDGET FUSE Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.1670 | Buy Now |
DISTI #
71462272
|
RS | Fuse Midget Fast Blow Cartridge Holder Mount Clip Termination 250VAC 1A | Bussmann by Eaton MIC-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$109.1600 | RFQ |
DISTI #
000000000000560120
|
Sager | Industrial & Electrical Fuses 250VAC 1A Fast Acting Indicating Min Qty: 10 | 0 |
|
$79.4800 / $84.7700 | Buy Now |
Part Details for MIC-1
MIC-1 CAD Models
MIC-1 Part Data Attributes:
|
MIC-1
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
MIC-1
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 35A, 250VAC, INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |