Part Details for MIB57T-J by Micro Electronics Corporation
Overview of MIB57T-J by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIB57T-J
MIB57T-J CAD Models
MIB57T-J Part Data Attributes:
|
MIB57T-J
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MIB57T-J
Micro Electronics Corporation
Infrared LED, 4.98mm, 1-Element, 940nm, CASE L-51B, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | CASE L-51B, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 4.5 mW | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 4.98 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |