Part Details for MIB51T by Micro Electronics Corporation
Results Overview of MIB51T by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIB51T Information
MIB51T by Micro Electronics Corporation is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for MIB51T
MIB51T CAD Models
MIB51T Part Data Attributes
|
MIB51T
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MIB51T
Micro Electronics Corporation
Infrared LED, 4.98mm, 1-Element, 940nm, CASE L-51B, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | CASE L-51B, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 4 mW | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 4.98 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |