There are no models available for this part yet.
Overview of MI998AF-C246 by IBase Technology (USA)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2461A | Analog Devices | LTC5548 Demo Board - 2GHz to 1 | |
LTC2461CDD#TRPBF | Analog Devices | Ultra-Tiny, 16-B I2C DS ADCs w | |
LTC2462CMS#TRPBF | Analog Devices | Ultra-Tiny, 16-B ?S ADCs w/ 10 |
Price & Stock for MI998AF-C246 by IBase Technology (USA)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2228-MI998AF-C246-ND
|
DigiKey | SBC 4.7GHZ 1 CORE 32GB/0GB RAM Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$446.6700 | Buy Now |