Part Details for MI6AB25V0.100 by Mersen Electrical Power
Overview of MI6AB25V0.100 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MI6AB25V0.100
MI6AB25V0.100 CAD Models
MI6AB25V0.100 Part Data Attributes
|
MI6AB25V0.100
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
MI6AB25V0.100
Mersen Electrical Power
Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BLISTER/BOX | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for MI6AB25V0.100
This table gives cross-reference parts and alternative options found for MI6AB25V0.100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI6AB25V0.100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.1736 | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | MI6AB25V0.100 vs 0034.1736 |
0034.5503 | Electric Fuse, Super Time Lag Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | MI6AB25V0.100 vs 0034.5503 |
34.5503 | Electric Fuse, SUPER TIME LAG BLOW ELECTRIC FUSE, 0.1A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | MI6AB25V0.100 vs 34.5503 |
34.1736 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.1A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | MI6AB25V0.100 vs 34.1736 |
MI6F25V0.1 | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | MI6AB25V0.100 vs MI6F25V0.1 |
MI6F25V0,1 | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | MI6AB25V0.100 vs MI6F25V0,1 |
MI6T25V0.1 | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | MI6AB25V0.100 vs MI6T25V0.1 |