Part Details for MI51TA by Micro Electronics Corporation
Overview of MI51TA by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MI51TA
MI51TA CAD Models
MI51TA Part Data Attributes:
|
MI51TA
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MI51TA
Micro Electronics Corporation
Infrared LED, 4.98mm, 1-Element, 880nm, CASE L-51M, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | CASE L-51M, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 5 mW | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 4.98 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |