Part Details for MI38T by Micro Electronics Corporation
Overview of MI38T by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Part Details for MI38T
MI38T CAD Models
MI38T Part Data Attributes:
|
MI38T
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MI38T
Micro Electronics Corporation
Infrared LED, 2.97mm, 1-Element, 940nm, CASE L-38A, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | CASE L-38A, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 2 mW | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 2.97 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |