Part Details for MI33T by Micro Electronics Corporation
Overview of MI33T by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MI33T
MI33T CAD Models
MI33T Part Data Attributes:
|
MI33T
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MI33T
Micro Electronics Corporation
Infrared LED, 3mm, 1-Element, 940nm, CASE L-33A, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | CASE L-33A, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 4 mW | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 3 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |