There are no models available for this part yet.
Overview of MI21A-50PD-SF-EJR(91) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72132L50PDGI | Renesas Electronics Corporation | FIFO | |
TPS7A0350PDBVR | Texas Instruments | 200mA nanopower-IQ (200nA) low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125 | |
TPS7A2050PDBVR | Texas Instruments | 300-mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator with high PSRR 5-SOT-23 -40 to 125 |
Price & Stock for MI21A-50PD-SF-EJR(91) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK7957
|
Newark | Mi21A-50Pd-Sf-Ejr(91) |Hirose(Hrs) MI21A-50PD-SF-EJR(91) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6400 / $8.6800 | Buy Now | |
DISTI #
MI21A-50PD-SF-EJR(91)-ND
|
DigiKey | CONN COMPACT FLASH CARD R/A SMD Min Qty: 20 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.3030 | Buy Now | |
DISTI #
MI21A-50PD-SF-EJR(
|
Avnet Americas | Connector Compact Flash Card Header 50 Position Solder Right Angle Surface Mount 0.5A Tray - Trays (Alt: MI21A-50PD-SF-EJR() RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
RFQ | ||
DISTI #
798-MI21A50PDSFEJR91
|
Mouser Electronics | Memory Card Connectors COMP FLASH CARD CONN 50 CONT HDR SMT RoHS: Compliant | 0 |
|
$5.2800 / $8.8600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8900 / $7.0000 | Buy Now | ||
DISTI #
000000000003979419
|
Sager | Memory Card Connectors COMP FLASH CARD CONN 50 CONT HDR SMT | 0 |
|
Buy Now |
CAD Models for MI21A-50PD-SF-EJR(91) by Hirose Electric Co Ltd
Part Data Attributes for MI21A-50PD-SF-EJR(91) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.305 inch
|
Body Depth
|
1.574 inch
|
Body Length
|
1.984 inch
|
Connector Type
|
PCMCIA CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Gender
|
MALE/FEMALE
|
Contact Material
|
BRASS
|
Contact Resistance
|
40 mΩ
|
Dielectric Withstanding Voltage
|
500VAC V
|
Durability
|
10000 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Ports
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Rated Current (Signal)
|
0.5 A
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
50
|
Related Parts for MI21A-50PD-SF-EJR(91)
-
ESQ-106-23-L-DHeaders and Edge Type Connectors
-
GRM32DR73A223KW01LFixed Capacitors
-
RT0402BRD0731K6LFixed Resistors
-
PDS4200HQ-13Rectifier Diodes
-
TPS544C20RVFRSwitching Regulator or Controllers
-
ADM1066ASUZ-REEL7Power Management Circuits
-
3296W-1-254LFVariable Resistors
-
KAS2108ETDIP Switches
-
EPF10K30ETI144-2Programmable Logic Devices