Part Details for MI1812K121R-10 by LAIRD PLC
Overview of MI1812K121R-10 by LAIRD PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MI1812K121R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC1556
|
Newark | Ferchipbdbb,1Ln,1812,mi Rohs Compliant: Yes |Laird MI1812K121R-10 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 62500 |
|
$0.1110 / $0.1990 | Buy Now |
DISTI #
240-2422-1-ND
|
DigiKey | FERRITE BEAD 120 OHM 1812 1LN Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31671 In Stock |
|
$0.1714 / $0.5500 | Buy Now |
|
Bristol Electronics | 1002 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 326 |
|
$0.2109 / $0.5625 | Buy Now |
|
Quest Components | FERRITE BEAD,1.5A,120OHM,SMD,1812 | 8032 |
|
$0.1411 / $0.3849 | Buy Now |
|
Quest Components | FERRITE BEAD,1.5A,120OHM,SMD,1812 | 260 |
|
$0.2250 / $0.7500 | Buy Now |
DISTI #
000000000002449619
|
Sager | Ferrite Beads 120ohms 100MHz 1.5A Monolithic 1812 SMD Min Qty: 10000 | 0 |
|
$0.1860 / $0.1940 | Buy Now |
Part Details for MI1812K121R-10
MI1812K121R-10 CAD Models
MI1812K121R-10 Part Data Attributes:
|
MI1812K121R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
MI1812K121R-10
LAIRD PLC
Data Line Filter, 1 FUNCTIONS, 1.5 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
Case Code | 1812 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.055 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 25 MHz | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR | |
Rated Current | 1.5 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 3.2 mm |
Alternate Parts for MI1812K121R-10
This table gives cross-reference parts and alternative options found for MI1812K121R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI1812K121R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI1812K121R-10 | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Steward, Inc | MI1812K121R-10 vs MI1812K121R-10 |