Part Details for MI1206K900R-00 by Steward, Inc
Overview of MI1206K900R-00 by Steward, Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MI1206K900R-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25077 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 75 V, 1.5 A, FERRITE CHIP | 16709 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 75 V, 1.5 A, FERRITE CHIP | 3540 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 75 V, 1.5 A, FERRITE CHIP | 2400 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 75 V, 1.5 A, FERRITE CHIP | 1024 |
|
$0.0420 / $0.2100 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15663 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for MI1206K900R-00
MI1206K900R-00 CAD Models
MI1206K900R-00 Part Data Attributes
|
MI1206K900R-00
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
MI1206K900R-00
Steward, Inc
Passive Filter
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.08 Ω | |
Filter Type | FERRITE BEAD | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TR, 13 Inch | |
Rated Current | 0.0015 A | |
Width | 1.6 mm |