Part Details for MI1206K310R-10 by Steward, Inc
Overview of MI1206K310R-10 by Steward, Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MI1206K310R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4810 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 1.5 A, FERRITE CHIP | 1448 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 1.5 A, FERRITE CHIP | 94 |
|
$0.0450 / $0.0720 | Buy Now |
Part Details for MI1206K310R-10
MI1206K310R-10 CAD Models
MI1206K310R-10 Part Data Attributes
|
MI1206K310R-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
MI1206K310R-10
Steward, Inc
Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.045 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 31 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.5 A | |
Terminal Finish | Tin (Sn) | |
Width | 1.6 mm |
Alternate Parts for MI1206K310R-10
This table gives cross-reference parts and alternative options found for MI1206K310R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI1206K310R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HF70ACC321611-TL | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | TDK Corporation | MI1206K310R-10 vs HF70ACC321611-TL |
MI1206K310R-00 | Data Line Filter, 1 FUNCTIONS, 75 V, 1.5 A, FERRITE CHIP, SURFACE MOUNT | Laird, A DuPont Business | MI1206K310R-10 vs MI1206K310R-00 |
HF50ACC321611-T | Ferrite Chip, 1 Function(s), 1.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | TDK Corporation | MI1206K310R-10 vs HF50ACC321611-T |
HF50ACC321611-TD25 | Ferrite Chip, | TDK Corporation | MI1206K310R-10 vs HF50ACC321611-TD25 |