Part Details for MI1206K310R-00 by Stewart Connector
Overview of MI1206K310R-00 by Stewart Connector
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MI1206K310R-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 75 V, 1.5 A, FERRITE CHIP | 4800 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 75 V, 1.5 A, FERRITE CHIP | 1572 |
|
$0.1500 / $0.5000 | Buy Now |