There are no models available for this part yet.
Overview of MI100 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
844441DMI-100LF | Renesas Electronics Corporation | FemtoClock® SAS/SATA Clock Generator | |
844441DMI-100LFT | Renesas Electronics Corporation | FemtoClock® SAS/SATA Clock Generator |
Price & Stock for MI100 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AM0982
|
Newark | Current Transformer, 100A, 40Hz-1Khz Rohs Compliant: Yes |Carlo Gavazzi MI100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$58.5000 / $66.6300 | Buy Now | |
DISTI #
05M4232
|
Newark | Current Transformer, Ct Construction:1-Phase, Current Ratio:-, Accuracy Class:-, Power Rating:-, Window Diameter:27Mm, Frequency Range:-, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded, Primary Current:100A Rohs Compliant: Yes |Carlo Gavazzi MI100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.4600 / $108.3000 | Buy Now | |
DISTI #
1864-1125-ND
|
DigiKey | CURR SENSE XFMR 100A CHAS MNT Min Qty: 1 Lead time: 8 Weeks Container: Bag |
2 In Stock |
|
$101.4604 / $114.0000 | Buy Now | |
DISTI #
225-MI100
|
Mouser Electronics | Current Transformers 1PH CURRENT TXFORM 100AAC RoHS: Compliant | 35 |
|
$96.3800 / $108.3000 | Buy Now | |
DISTI #
70014854
|
RS | Current Transformer Config Encapsulated,1,Sec 0.4-4VAC, Pri 100A, Leadwires | Carlo Gavazzi Inc. MI100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$101.3200 / $115.1400 | Buy Now | |
DISTI #
77584220
|
Verical | MI100 Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 18 |
|
$108.7008 / $124.5993 | Buy Now | |
DISTI #
MI100
|
TME | Transformer: current, MI, I AC: 10÷100A, 95x67.5x20mm, -20÷60°C Min Qty: 1 | 6 |
|
$57.8500 / $66.7400 | Buy Now | |
Master Electronics | 1-PHASE AC CURR TRANS RoHS: Compliant |
19 In Stock |
|
$91.2000 / $101.0500 | Buy Now | ||
Neutron USA | Current Transformer Config Encapsulated,1,Sec 0.4-4VAC,Pri 100A,Leadwires | 50 |
|
$255.4000 | Buy Now |