-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 FUNCTIONS, 2.5 A, FERRITE CHIP, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0069
|
Newark | Ferrite, Bead, 2012, 100Mhz, 220R, Ferrite Case Style:0805 [2012 Metric], Impedance @ 100Mhz:220Ohm, Dc Current Rating:2.5A, Product Range:Mi Series, Dc Resistance Max:0.05Ohm, Impedance Tolerance:-, Automotive Qualification Rohs Compliant: Yes |Laird MI0805M221R-10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22495 |
|
$0.0640 / $0.0700 | Buy Now |
DISTI #
79AH4377
|
Newark | Ferchipbdbb,1Ln,0805,mi 220X2500X0.050 Rohs Compliant: Yes |Laird MI0805M221R-10 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0480 | Buy Now |
DISTI #
240-2392-1-ND
|
DigiKey | FERRITE BEAD 220 OHM 0805 1LN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
107651 In Stock |
|
$0.0509 / $0.2200 | Buy Now |
DISTI #
STEMI0805M221R-10
|
Heilind Electronics | Americas - 171000 in Stock |
|
$0.0209 / $0.0268 | Buy Now | |
|
Quest Components | 1 FUNCTIONS, 2.5 A, FERRITE CHIP | 32590 |
|
$0.0198 / $0.0608 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 2.5 A, FERRITE CHIP | 3072 |
|
$0.0456 / $0.1520 | Buy Now |
DISTI #
STEMI0805M221R-10
|
Interstate Connecting Components | 39900 |
|
$0.0209 / $0.0268 | Buy Now | |
DISTI #
000000000002449612
|
Sager | Ferrite Beads 220ohms 100MHz 2.5A Monolithic 0805 SMD Min Qty: 8000 | 260000 |
|
$0.0400 / $0.0700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2880 |
|
$0.1500 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MI0805M221R-10
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
MI0805M221R-10
Laird, A DuPont Business
Data Line Filter, 1 FUNCTIONS, 2.5 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 25 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR | |
Rated Current | 2.5 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MI0805M221R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI0805M221R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB05YTYH181 | Ferrite Bead | Viking Tech Corp | MI0805M221R-10 vs CB05YTYH181 |
CB05YTYH131 | Ferrite Bead | Viking Tech Corp | MI0805M221R-10 vs CB05YTYH131 |
CB05YTYH201 | Ferrite Bead, 1 Function(s), 2.5A, EIA STD PACKAGE SIZE 0805, 2 PIN | SEI Stackpole Electronics Inc | MI0805M221R-10 vs CB05YTYH201 |
NCB-H0805A331TR250F | Ferrite Chip, 1 Function(s), 2.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | NIC Components Corp | MI0805M221R-10 vs NCB-H0805A331TR250F |
ABPY00201209201Y00 | Ferrite Chip, | Chilisin Electronics Corp | MI0805M221R-10 vs ABPY00201209201Y00 |
FBC0805-121HP | Ferrite Bead, 1 Function(s), 2.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | VENKEL LTD | MI0805M221R-10 vs FBC0805-121HP |
ABPY00201209201Y00 | Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s), | Pulse Electronics Corporation | MI0805M221R-10 vs ABPY00201209201Y00 |
CB05YTYH900 | Ferrite Bead | Viking Tech Corp | MI0805M221R-10 vs CB05YTYH900 |