-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 FUNCTIONS, 75 V, 1.5 A, FERRITE CHIP, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MI0805K400R-00
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2008+ Container: Tape & Reel | 3586 |
|
RFQ | |
DISTI #
SMC-MI0805K400R-00
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2010+ Container: Tape & Reel | 378 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MI0805K400R-00
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
MI0805K400R-00
Laird, A DuPont Business
Data Line Filter, 1 FUNCTIONS, 75 V, 1.5 A, FERRITE CHIP, SURFACE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 40 OHM Ω | |
Rated Current | 1.5 A | |
Rated Voltage | 75 V | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MI0805K400R-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI0805K400R-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI0805K400R-10 | Data Line Filter, 1 FUNCTIONS, 1.5 A, FERRITE CHIP, SURFACE MOUNT | Laird, A DuPont Business | MI0805K400R-00 vs MI0805K400R-10 |