Part Details for MI0805K110R-00 by Steward, Inc
Overview of MI0805K110R-00 by Steward, Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MI0805K110R-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 16780 |
|
$0.0096 / $0.1125 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 75 V, 1.5 A, FERRITE CHIP | 3036 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 75 V, 1.5 A, FERRITE CHIP | 312 |
|
$0.1535 / $0.3410 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 75 V, 1.5 A, FERRITE CHIP | 6116 |
|
$0.3000 / $1.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2500 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for MI0805K110R-00
MI0805K110R-00 CAD Models
MI0805K110R-00 Part Data Attributes:
|
MI0805K110R-00
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
MI0805K110R-00
Steward, Inc
Passive Filter
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | FERRITE BEAD | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 11 OHM Ω | |
Packing Method | TR, 7 Inch | |
Rated Current | 0.0015 A | |
Width | 1.25 mm |