Part Details for MI0805J102R-10 by Laird Performance Material
Overview of MI0805J102R-10 by Laird Performance Material
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MI0805J102R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MI0805J102R-10
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 1 kOhm, 1 A, 150 Milliohms, - Tape and Reel (Alt: MI0805J102R-10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 / $0.0644 | Buy Now |
DISTI #
875-MI0805J102R-10
|
Mouser Electronics | Ferrite Beads 1000ohms 100MHz 1A Monolithic 0805 SMD RoHS: Compliant | 197611 |
|
$0.0430 / $0.2000 | Buy Now |
DISTI #
70065486
|
RS | EMI Ferrite Chip Bead, 0805, 1000MA, 1000 Ohms @100MHz, DCR Max 0.150Ohm | Laird Performance Materials MI0805J102R-10 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1580 / $0.1670 | RFQ |
DISTI #
MI0805J102R-10
|
TTI | Ferrite Beads 1000ohms 100MHz 1A Monolithic 0805 SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 44000 In Stock |
|
$0.0243 / $0.0253 | Buy Now |
DISTI #
MI0805J102R-10
|
Avnet Abacus | Ferrite Bead, 0805 [2012 Metric], 1 kOhm, 1 A, 150 Milliohms, - Tape and Reel (Alt: MI0805J102R-10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 188000 |
|
Buy Now | |
DISTI #
MI0805J102R-10
|
Avnet Asia | Ferrite Bead, 0805 [2012 Metric], 1 kOhm, 1 A, 150 Milliohms, (Alt: MI0805J102R-10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |