Part Details for MI0603L221R-11 by LAIRD PLC
Overview of MI0603L221R-11 by LAIRD PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MI0603L221R-11
MI0603L221R-11 CAD Models
MI0603L221R-11 Part Data Attributes
|
MI0603L221R-11
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
MI0603L221R-11
LAIRD PLC
FERRITE 2A 275 OHMS 0603 SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.08 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 2 A | |
Terminal Finish | TIN | |
Width | 0.8 mm |