-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 FUNCTIONS, 2 A, FERRITE CHIP, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0061
|
Newark | Ferrite, Bead, 1608, 100Mhz, 220R, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:220Ohm, Dc Current Rating:2A, Product Range:Mi Series, Dc Resistance Max:0.05Ohm, Impedance Tolerance:-, Automotive Qualification Rohs Compliant: Yes |Laird MI0603L221R-10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24640 |
|
$0.0810 / $0.1240 | Buy Now |
DISTI #
240-2558-1-ND
|
DigiKey | FERRITE BEAD 220 OHM 0603 1LN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
432679 In Stock |
|
$0.0140 / $0.2100 | Buy Now |
DISTI #
STEMI0603L221R-10
|
Heilind Electronics | Americas - 6000 in Stock75000 On Order |
|
$0.0222 / $0.0638 | Buy Now | |
|
Bristol Electronics | 5500 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 2 A, FERRITE CHIP | 5756 |
|
$0.0429 / $0.1430 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 2 A, FERRITE CHIP | 3200 |
|
$0.0429 / $0.1430 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 2 A, FERRITE CHIP | 2393 |
|
$0.0261 / $0.1305 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 2 A, FERRITE CHIP | 1013 |
|
$0.0358 / $0.0572 | Buy Now |
DISTI #
STEMI0603L221R-10
|
Interstate Connecting Components | 140017500 On Order |
|
$0.0222 / $0.0638 | Buy Now | |
DISTI #
000000000002586453
|
Sager | Ferrite Beads 220ohms 100MHz 2A Monolithic 0603 SMD Min Qty: 8000 | 720000 |
|
$0.0400 / $0.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MI0603L221R-10
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
MI0603L221R-10
Laird, A DuPont Business
Data Line Filter, 1 FUNCTIONS, 2 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird-Signal Integrity Products | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 25 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR | |
Rated Current | 2 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MI0603L221R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI0603L221R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM18EG181SH1D | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | MI0603L221R-10 vs BLM18EG181SH1D |
742792625 | Ferrite Chip, 1 Function(s), 2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Wurth Elektronik | MI0603L221R-10 vs 742792625 |
BBUP00160808181Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Pulse Maglayers | MI0603L221R-10 vs BBUP00160808181Y00 |
GMLB-160808-0180Y-UP | Ferrite Chip, | Pulse Maglayers | MI0603L221R-10 vs GMLB-160808-0180Y-UP |
BLM18PG121SH1C | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603 | Murata Manufacturing Co Ltd | MI0603L221R-10 vs BLM18PG121SH1C |
PE-0603PFB121ST | Ferrite Chip, | Pulse Electronics Corporation | MI0603L221R-10 vs PE-0603PFB121ST |
GZ1608U300TF | Ferrite Chip, 1 Function(s), 2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | MI0603L221R-10 vs GZ1608U300TF |
CB1608PK100E | Ferrite Chip, 1 Function(s), 2A, | Samwha Electronics | MI0603L221R-10 vs CB1608PK100E |
CB1608PK300T | Ferrite Chip, 1 Function(s), 2A, | Samwha Electronics | MI0603L221R-10 vs CB1608PK300T |
BLM18PG121SN1D | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | MI0603L221R-10 vs BLM18PG121SN1D |