Part Details for MI0603J600R-10 by Laird Performance Material
Overview of MI0603J600R-10 by Laird Performance Material
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MI0603J600R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MI0603J600R-10
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 60 Ohm, 1 A, 100 Milliohm - Tape and Reel (Alt: MI0603J600R-10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0142 / $0.0489 | Buy Now |
DISTI #
MI0603J600R-10
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 60 Ohm, 1 A, 100 Milliohm - Tape and Reel (Alt: MI0603J600R-10) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0142 / $0.0489 | Buy Now |
DISTI #
875-MI0603J600R-10
|
Mouser Electronics | Ferrite Beads 60ohms 100MHz 1A Monolithic 0603 SMD RoHS: Compliant | 32624 |
|
$0.0410 / $0.1300 | Buy Now |
DISTI #
70065459
|
RS | Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603), 25Ohms impedance at 25 MHz | Laird Performance Materials MI0603J600R-10 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1200 / $0.1270 | RFQ |
DISTI #
MI0603J600R-10
|
TTI | Ferrite Beads 60ohms 100MHz 1A Monolithic 0603 SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0183 / $0.0191 | Buy Now |
DISTI #
MI0603J600R-10
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 60 Ohm, 1 A, 100 Milliohm - Tape and Reel (Alt: MI0603J600R-10) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |