There are no models available for this part yet.
Overview of MI-R2022-IYYY by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MI-R2022-IYYY by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1102-MI-R2022-IYYY-ND
|
DigiKey | DC/DC CONVERTER 28V 5V 2X15V Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,769.4700 | Buy Now | |
DISTI #
MI-R2022-IYYY
|
Avnet Americas | Module DC-DC Triple-Out 5V/15V/15V 10A/3.33A/3.33A 50W/50W/50W Chassis Mount - Boxed Product (Development Kits) (Alt: MI-R2022-IYYY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$1,116.4600 / $1,769.4700 | Buy Now | |
DISTI #
492-MI-R2022-IYYY
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount MI-R2022-IYYY RoHS: Not Compliant | 0 |
|
$1,769.4700 | Order Now |