Part Details for MI-PC201-MYY by Vicor Corporation
Overview of MI-PC201-MYY by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MI-PC201-MYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-MI-PC201-MYY-ND
|
DigiKey | DC/DC CONVERTER 28V 5V 12V 50W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,512.6300 | Buy Now |
DISTI #
MI-PC201-MYY
|
Avnet Americas | Module DC-DC Dual-Out 5V/12V 10A/4.17A 50W/50W Chassis Mount - Boxed Product (Development Kits) (Alt: MI-PC201-MYY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$1,585.3667 / $2,512.6300 | Buy Now |
DISTI #
492-MI-PC201-MYY
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount PC201MYY28V5V12V RoHS: Not Compliant | 1 |
|
$2,512.6300 | Buy Now |