There are no models available for this part yet.
Overview of MI-J63-IY by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MI-J63-IY by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MI-J63-IY-ND
|
DigiKey | DC DC CONVERTER 24V 50W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$531.0100 | Buy Now | |
DISTI #
MI-J63-IY
|
Avnet Americas | Module DC-DC Single-Out 24V 2.08A 50W Screw Mount/Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: MI-J63-IY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$335.0500 / $531.0100 | Buy Now | |
DISTI #
492-MI-J63-IY
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole MIJ63IY 270V24V 50W RoHS: Not Compliant | 3 |
|
$421.8000 / $531.0100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
C1S802504193747
|
Chip1Stop | DC to DC Converter Modules | 2 |
|
$820.0000 / $854.0000 | Buy Now |
CAD Models for MI-J63-IY by Vicor Corporation
Part Data Attributes for MI-J63-IY by Vicor Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VICOR CORP
|
Part Package Code
|
MODULE
|
Package Description
|
PACKAGE-9
|
Pin Count
|
9
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
26 Weeks
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE
|
Efficiency (Main Output)
|
77%
|
Input Voltage-Max
|
400 V
|
Input Voltage-Min
|
125 V
|
Input Voltage-Nom
|
270 V
|
JESD-30 Code
|
R-PDMA-P9
|
JESD-609 Code
|
e0
|
Length
|
57.9 mm
|
Line Regulation-Max
|
0.2%
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
26.4 V
|
Output Voltage-Min
|
12 V
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
CURRENT; INPUT LOW VOLTAGE; INPUT OVER VOLTAGE
|
Qualification Status
|
Not Qualified
|
Ripple Voltage (Main Out)
|
0.05304 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
50 W
|
Trim/Adjustable Output
|
YES
|
Width
|
61 mm
|
Alternate Parts for MI-J63-IY
This table gives cross-reference parts and alternative options found for MI-J63-IY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI-J63-IY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI-J63-MY | 1-OUTPUT 50W DC-DC REG PWR SUPPLY MODULE, PLASTIC, PACKAGE-9 | Vicor Corporation | MI-J63-IY vs MI-J63-MY |
Related Parts for MI-J63-IY
-
MI-270-MXPower Supply Modules
-
MF-MSMD014-2Non-linear Resistors
-
MKL24Z64VFT4Microcontrollers
-
MIC5157YM-TROther Analog ICs
-
MIC4680-3.3YMSwitching Regulator or Controllers
-
MIC2009A-1YM6-TRPower Management Circuits
-
MIC7300YM5Operational Amplifiers
-
MIC37502WULinear Regulator ICs
-
10M16DAF256I7GField Programmable Gate Arrays