Part Details for MI-J2X-MY by Vicor Corporation
Overview of MI-J2X-MY by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MI-J2X-MY
MI-J2X-MY CAD Models
MI-J2X-MY Part Data Attributes
|
MI-J2X-MY
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
MI-J2X-MY
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-PDFM-P9 | |
JESD-609 Code | e0 | |
Length | 57.9 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.72 V | |
Output Voltage-Min | 2.6 V | |
Output Voltage-Nom | 5.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.05304 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 61 mm |