-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 57.90 X 61 MM, 12.70 MM, MODULE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MI-A22-IU-ND
|
DigiKey | PWR DC-DC INPUT ATTN MDL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
17 In Stock |
|
$219.4012 / $302.7200 | Buy Now |
DISTI #
MI-A22-IU
|
Avnet Americas | Input Attenuator Module 28V Screw Mount/Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: MI-A22-IU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$219.4000 / $302.7200 | Buy Now |
DISTI #
492-MI-A22-IU
|
Mouser Electronics | Power Line Filters 28Vin 60Vout 250W Attenuator Module RoHS: Not Compliant | 13 |
|
$219.4000 / $302.7200 | Buy Now |
DISTI #
MI-A22-IU
|
Avnet Abacus | Input Attenuator Module 28V Screw Mount/Through Hole 9-Pin (Alt: MI-A22-IU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$250.0000 / $384.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MI-A22-IU
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
MI-A22-IU
Vicor Corporation
Data Line Filter, 1 Function(s), 57.90 X 61 MM, 12.70 MM, MODULE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | 57.90 X 61 MM, 12.70 MM, MODULE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.60.12 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Filter Type | DATA LINE FILTER | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Length | 57.9 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 50 V | |
Terminal Finish | TIN LEAD | |
Width | 61 mm |