Part Details for MI-2522 (35) by Altech Corporation
Overview of MI-2522 (35) by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6225-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-222MRC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for MI-2522 (35)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MI-2522(35)-ND
|
DigiKey | PCB TERM 508MMPS 35 DEG 22P 15A Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2396 | Buy Now |
DISTI #
845-MI-2522-35
|
Mouser Electronics | Fixed Terminal Blocks PCB5.08mm 35Deg RoHS: Compliant | 0 |
|
$9.0400 / $9.2300 | Order Now |
DISTI #
71227562
|
RS | PCB Term, 5.08mm PS, 35 Deg,22 pole, 15A, 300V, Green | Altech Corp MI-2522 (35) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2700 / $9.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$7.4300 | Buy Now |
DISTI #
10113524
|
TestEquity LLC | Altech MI-2522 (35) Fixed PCB Block, 5.08mm Pin Spacing, 22 Poles, 35 Deg. | 0 |
|
$11.1400 | Buy Now |
Part Details for MI-2522 (35)
MI-2522 (35) CAD Models
MI-2522 (35) Part Data Attributes
|
MI-2522 (35)
Altech Corporation
Buy Now
|
Compare Parts:
MI-2522 (35)
Altech Corporation
|
Samacsys Manufacturer | Altech |