Part Details for MI-2519 (5,00) by Altech Corporation
Overview of MI-2519 (5,00) by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
25LS2519PC | Rochester Electronics LLC | Replacement for AMD part number AM25LS2519PC. Buy from authorized manufacturer Rochester Electronics. | |
25LS2519DM/B | Rochester Electronics LLC | Replacement for AMD part number AM25LS2519DMB. Buy from authorized manufacturer Rochester Electronics. | |
FA2519-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for MI-2519 (5,00)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MI-2519(5,00)-ND
|
DigiKey | PCB TERM 5MMPS 45 DEG 19P 15A 30 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9790 | Buy Now |
DISTI #
845-MI2519500
|
Mouser Electronics | Fixed Terminal Blocks PCB Term Blk, 5.00mm, 19 Pole, 45, green | 0 |
|
$7.7100 / $7.9700 | Order Now |
DISTI #
71232542
|
RS | PCB Term, 5mm PS, 45 Deg.,19 pole, 15A, 300V, Green | Altech Corp MI-2519 (5,00) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2800 / $7.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$6.4200 | Buy Now |
DISTI #
10113362
|
TestEquity LLC | Altech MI-2519 (5,00) PCB Term, 5mm PS, 45 Deg. 19 pole, 15A, 300V, Green | 0 |
|
$9.6100 | Buy Now |