Part Details for MI-2516 (35) by Altech Corporation
Overview of MI-2516 (35) by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58X2516FPIE | Renesas Electronics Corporation | EEPROM, SOP(8), /Embossed Taping | |
10137925-1611LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, Tin plating, Black Color, 16 Positions, GW Compatible LCP, Tape and Reel. . | |
89025-166LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD |
Price & Stock for MI-2516 (35)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MI-2516(35)-ND
|
DigiKey | PCB TERM 508MMPS 35 DEG 16P 15A Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1690 | Buy Now |
DISTI #
845-MI-2516-35
|
Mouser Electronics | Fixed Terminal Blocks PCB5.08mm 35Deg RoHS: Compliant | 0 |
|
$6.6700 / $7.1600 | Order Now |
DISTI #
71227556
|
RS | PCB Term, 5.08mm PS, 35 Deg,16 pole, 15A, 300V, Green | Altech Corp MI-2516 (35) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2700 / $6.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$5.3900 | Buy Now |
DISTI #
10113512
|
TestEquity LLC | Altech MI-2516 (35) Fixed PCB Block, 5.08mm Pin Spacing, 16 Poles, 35 Deg. | 0 |
|
$8.0800 | Buy Now |
Part Details for MI-2516 (35)
MI-2516 (35) CAD Models
MI-2516 (35) Part Data Attributes
|
MI-2516 (35)
Altech Corporation
Buy Now
|
Compare Parts:
MI-2516 (35)
Altech Corporation
|
Samacsys Manufacturer | Altech |