Part Details for MI-2513 (5,00) by Altech Corporation
Overview of MI-2513 (5,00) by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2513-1-V-A | Renesas Electronics Corporation | DC Input Single, , / | |
2SK2513-Z-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
H5N2513PL-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching, TO-3PL, /Tube |
Price & Stock for MI-2513 (5,00)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MI-2513(5,00)-ND
|
DigiKey | PCB TERM 5MMPS 45 DEG 13P 15A 30 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1140 | Buy Now |
DISTI #
845-MI2513500
|
Mouser Electronics | Fixed Terminal Blocks PCB Term Blk, 5.00mm, 13 Pole, 45, green | 0 |
|
$5.5500 / $6.1100 | Order Now |
DISTI #
71232536
|
RS | PCB Term, 5mm PS, 45 Deg.,13 pole, 15A, 300V, Green | Altech Corp MI-2513 (5,00) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2800 / $6.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$4.3900 | Buy Now |
DISTI #
10113356
|
TestEquity LLC | Altech MI-2513 (5,00) PCB Term, 5mm PS, 45 Deg. 13 pole, 15A, 300V, Green | 0 |
|
$6.5800 | Buy Now |