Part Details for MHZ2-16DE-X46 by SMC Corporation of America
Overview of MHZ2-16DE-X46 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8272020216DEU | Amphenol Communications Solutions | Board mount - Header Receptacle - PCB Socket 2.0mm Pitch Vertical,2x10Pin,15u\\ Gold,NY6T,W=4.0mm,4.3mm*2.8mm |
Price & Stock for MHZ2-16DE-X46
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74726769
|
RS | GRIPPER, PARALLEL STYLE, AIR, MHZ SERIES | SMC Corporation MHZ2-16DE-X46 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$280.0700 | RFQ |