Part Details for MHW9267N by Freescale Semiconductor
Overview of MHW9267N by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MHW9267N
MHW9267N CAD Models
MHW9267N Part Data Attributes
|
MHW9267N
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MHW9267N
Freescale Semiconductor
40 MHz - 870 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, CASE 1302-01, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 27 dB | |
Operating Frequency-Max | 870 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | WIDE BAND HIGH POWER |