Part Details for MHW926 by Freescale Semiconductor
Overview of MHW926 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHW926
MHW926 CAD Models
MHW926 Part Data Attributes
|
MHW926
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MHW926
Freescale Semiconductor
IC,RF AMPLIFIER,HYBRID,MOT CASE,PLASTIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | MOT CASE 301AB-01 | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MOT CASE 301AB-01 | |
Power Supplies | 12.5,9.5 V | |
Technology | HYBRID |