There are no models available for this part yet.
Overview of MHW9206 by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MHW9206 by Freescale Semiconductor
Part Data Attributes for MHW9206 by Freescale Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Package Description
|
MOT CASE 1302-01
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
5A991
|
HTS Code
|
8542.31.00.01
|
Characteristic Impedance
|
75 Ω
|
Construction
|
MODULE
|
Gain
|
19.6 dB
|
Number of Functions
|
1
|
Operating Frequency-Max
|
870 MHz
|
Operating Frequency-Min
|
47 MHz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
MOT CASE 1302-01
|
Power Supplies
|
24 V
|
RF/Microwave Device Type
|
WIDE BAND HIGH POWER
|
Supply Current-Max
|
260 mA
|
Technology
|
GAAS
|
Alternate Parts for MHW9206
This table gives cross-reference parts and alternative options found for MHW9206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW9206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHW9206 | 47 MHz - 870 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, CASE 1302-01, 7 PIN | Motorola Mobility LLC | MHW9206 vs MHW9206 |
MHW9206N | 47 MHz - 870 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, CASE 1302-01, 7 PIN | Freescale Semiconductor | MHW9206 vs MHW9206N |