Part Details for MHW910 by Motorola Mobility LLC
Overview of MHW910 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHW910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Narrow Band High Power Amplifier, 925MHz Min, 960MHz Max, Hybrid RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 519 |
|
$47.2300 / $55.5600 | Buy Now |
Part Details for MHW910
MHW910 CAD Models
MHW910 Part Data Attributes
|
MHW910
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MHW910
Motorola Mobility LLC
925 MHz - 960 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, CASE 301AB-02, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | MOT CASE 301AB-01 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23 dB | |
Input Power-Max (CW) | 21 dBm | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 925 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MOT CASE 301AB-01 | |
Power Supplies | 24 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 3 |
Alternate Parts for MHW910
This table gives cross-reference parts and alternative options found for MHW910. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW910, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHW910 | Narrow Band High Power Amplifier, 925MHz Min, 960MHz Max, Hybrid, CASE 301AB-02, 5 PIN | Motorola Semiconductor Products | MHW910 vs MHW910 |