Part Details for MHW8247AN by Freescale Semiconductor
Overview of MHW8247AN by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHW8247AN
MHW8247AN CAD Models
MHW8247AN Part Data Attributes:
|
MHW8247AN
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MHW8247AN
Freescale Semiconductor
47 MHz - 870 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, CASE 1302-01, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 24.4 dB | |
Operating Frequency-Max | 870 MHz | |
Operating Frequency-Min | 47 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | WIDE BAND HIGH POWER |
Alternate Parts for MHW8247AN
This table gives cross-reference parts and alternative options found for MHW8247AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW8247AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHW8247A | 47MHz - 870MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, CASE 1302-01, 7 PIN | Freescale Semiconductor | MHW8247AN vs MHW8247A |